+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30302

Straight terminal connector; Thread: metric,non-swivel,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30302
TME Symbol:
SC16-FM-M16

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
16 socket / M16
Plating material
nickel
Conduit size
16
Operating temperature
-100...300°C
Gross weight20.46 g
Certificates
EAN code4031026306056
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30302
23 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.45 EURGross price for quantities from 1 pcs - 4.13 EUR
Net price for quantities from 10 pcs - 3.23 EURGross price for quantities from 10 pcs - 3.88 EUR
Net price for quantities from 20 pcs - 3.01 EURGross price for quantities from 20 pcs - 3.62 EUR
Packaging method by the manufacturer:Bag = 10 pcs