+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCC21506

Relay: solid state; Ucntrl: 10÷32VDC; 15A; 2÷60VDC; SCC; IP20


Manufacturer: CELDUC

Manufacturer part number:
SCC21506
TME Symbol:
SCC21506

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
10...32V DC
Max. operating current
15A
Switched voltage
2...60V DC
Relay variant
1-phase, current source
Manufacturer series
SCC
Body dimensions
44.5x58.5x29mm
IP rating
IP20
Switching method
instantaneous switching
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight94 g
Certificates
EAN code3760283305656
See other products in this category: DC Solid State Relays CELDUC,
See other products from this series.:
*
SCC21506
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 119.87 EURGross price for quantities from 1 pcs - 143.84 EUR
Net price for quantities from 5 pcs - 95.90 EURGross price for quantities from 5 pcs - 115.07 EUR
Net price for quantities from 10 pcs - 89.91 EURGross price for quantities from 10 pcs - 107.89 EUR