+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCF42160

Relay: solid state; Ucntrl: 4÷30VDC; 25A; 12÷280VAC; SCF; 1-phase

Manufacturer: CELDUC

Manufacturer part number:
SCF42160
TME Symbol:
SCF42160

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
25A
Switched voltage
12...280V AC
Manufacturer series
SCF
Relay variant
1-phase
Body dimensions
44.5x58x33mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight81 g
Certificates
EAN code3760283307346
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SCF42160
0 in TME stock
Net price for quantities from 1 pcs - 55.67 USDGross price for quantities from 1 pcs - 66.80 USD
Net price for quantities from 5 pcs - 44.54 USDGross price for quantities from 5 pcs - 53.45 USD
Net price for quantities from 10 pcs - 41.76 USDGross price for quantities from 10 pcs - 50.11 USD
No. of pieces (Multiplicity: 1)