+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCF62160

Relay: solid state; Ucntrl: 5÷30VDC; 25A; 24÷600VAC; SCF; 1-phase

Manufacturer: CELDUC

Manufacturer part number:
SCF62160
TME Symbol:
SCF62160

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
5...30V DC
Max. operating current
25A
Switched voltage
24...600V AC
Manufacturer series
SCF
Relay variant
1-phase
Body dimensions
44.5x58x33mm
Switching method
zero voltage switching
IP rating
IP00
Leads
connectors
Leads dimensions
6.35x0.8mm
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight100 g
Certificates
EAN code3760283307322
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SCF62160
6 in TME stock
Net price for quantities from 1 pcs - 36.41 USDGross price for quantities from 1 pcs - 43.69 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts