+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCFL42100

Relay: solid state; Ucntrl: 4÷30VDC; 25A; 12÷280VAC; SCF; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SCFL42100
TME Symbol:
SCFL42100

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
25A
Switched voltage
12...280V AC
Manufacturer series
SCF
Relay variant
1-phase
Body dimensions
44.5x58x32mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight92.33 g
Certificates
EAN code3760283307315
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SCFL42100
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 99.83 EURGross price for quantities from 1 pcs - 119.79 EUR
Net price for quantities from 5 pcs - 79.86 EURGross price for quantities from 5 pcs - 95.84 EUR
Net price for quantities from 10 pcs - 74.87 EURGross price for quantities from 10 pcs - 89.85 EUR