+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCFL62100

Relay: solid state; Ucntrl: 5÷30VDC; 25A; 24÷440VAC; SCF; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SCFL62100
TME Symbol:
SCFL62100

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
5...30V DC
Max. operating current
25A
Switched voltage
24...440V AC
Manufacturer series
SCF
Relay variant
1-phase
Body dimensions
44.5x58x38mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight92.16 g
Certificates
EAN code3760283307308
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SCFL62100
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 103.41 EURGross price for quantities from 1 pcs - 124.08 EUR
Net price for quantities from 5 pcs - 82.73 EURGross price for quantities from 5 pcs - 99.27 EUR
Net price for quantities from 10 pcs - 77.56 EURGross price for quantities from 10 pcs - 93.06 EUR