+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCI0100600

Relay: solid state; Ucntrl: 4.5÷32VDC; 100A; 2÷600VDC; SCI; IP20


Manufacturer: CELDUC

Manufacturer part number:
SCI0100600
TME Symbol:
SCI0100600

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
4.5...32V DC
Max. operating current
100A
Switched voltage
2...600V DC
Relay variant
1-phase, current source
Manufacturer series
SCI
Body dimensions
44.5x58.2x27mm
IP rating
IP20
Switching method
instantaneous switching
Operating temperature
-40...90°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight128.1 g
Certificates
EAN code3760283305649
See other products in this category: DC Solid State Relays CELDUC,
See other products from this series.:
*
SCI0100600
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 555.77 EURGross price for quantities from 1 pcs - 666.92 EUR
Net price for quantities from 5 pcs - 446.85 EURGross price for quantities from 5 pcs - 536.22 EUR
Net price for quantities from 10 pcs - 418.92 EURGross price for quantities from 10 pcs - 502.71 EUR