+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SCI0251700

Relay: solid state; Ucntrl: 4.5÷32VDC; 25A; 2÷1700VDC; SCI; IP20


Manufacturer: CELDUC

Manufacturer part number:
SCI0251700
TME Symbol:
SCI0251700

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
4.5...32V DC
Max. operating current
25A
Switched voltage
2...1700V DC
Relay variant
1-phase, current source
Manufacturer series
SCI
Body dimensions
44.5x58.2x27mm
IP rating
IP20
Switching method
instantaneous switching
Operating temperature
-40...90°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight100 g
Certificates
EAN code3760283305632
See other products in this category: DC Solid State Relays CELDUC,
See other products from this series.:
*
SCI0251700
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 923.15 GBPGross price for quantities from 1 pcs - 1 107.78 GBP
Net price for quantities from 5 pcs - 742.23 GBPGross price for quantities from 5 pcs - 890.68 GBP
Net price for quantities from 10 pcs - 695.85 GBPGross price for quantities from 10 pcs - 835.01 GBP