+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SCM040600

Relay: solid state; Ucntrl: 4.5÷32VDC; 40A; 2÷600VDC; SCM; IP20


Manufacturer: CELDUC

Manufacturer part number:
SCM040600
TME Symbol:
SCM040600

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
4.5...32V DC
Max. operating current
40A
Switched voltage
2...600V DC
Relay variant
1-phase, current source
Manufacturer series
SCM
Body dimensions
44.5x58.2x27mm
IP rating
IP20
Switching method
instantaneous switching
Operating temperature
-40...90°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight121.96 g
Certificates
EAN code3760283305588
See other products in this category: DC Solid State Relays CELDUC,
See other products from this series.:
*
SCM040600
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 329.14 GBPGross price for quantities from 1 pcs - 394.96 GBP
Net price for quantities from 4 pcs - 264.63 GBPGross price for quantities from 4 pcs - 317.56 GBP
Net price for quantities from 12 pcs - 248.09 GBPGross price for quantities from 12 pcs - 297.71 GBP