+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD2A227M12025BB

Capacitor: electrolytic; THT; 220uF; 100VDC; Ø12.5x25mm; Pitch: 5mm


Manufacturer: SAMWHA

Manufacturer part number:
SD2A227M12025BB
TME Symbol:
SD2A227M12025BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
100V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
SD
Capacitor height tolerance
2mm
Height
25mm
Diameter
12.5mm
Gross weight4.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
SD2A227M12025BB
1030 in TME stock
Net price for quantities from 5 pcs - 0.40 EURGross price for quantities from 5 pcs - 0.48 EUR
Net price for quantities from 20 pcs - 0.28 EURGross price for quantities from 20 pcs - 0.34 EUR
Net price for quantities from 100 pcs - 0.23 EURGross price for quantities from 100 pcs - 0.27 EUR
Net price for quantities from 900 pcs - 0.20 EURGross price for quantities from 900 pcs - 0.24 EUR
Net price for quantities from 3600 pcs - 0.19 EURGross price for quantities from 3600 pcs - 0.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 900 pcsCardboard = 3 600 pcs