+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD2A476M1012MBB

Capacitor: electrolytic; THT; 47uF; 100VDC; Ø10x12.5mm; Pitch: 5mm


Manufacturer: SAMWHA

Manufacturer part number:
SD2A476M1012MBB
TME Symbol:
SD2A476M1012MBB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
47µF
Operating voltage
100V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
SD
Capacitor height tolerance
2mm
Height
12.5mm
Diameter
10mm
Gross weight1.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
SD2A476M1012MBB
734 in TME stock
Net price for quantities from 10 pcs - 0.19 EURGross price for quantities from 10 pcs - 0.22 EUR
Net price for quantities from 100 pcs - 0.10 EURGross price for quantities from 100 pcs - 0.12 EUR
Net price for quantities from 200 pcs - 0.09 EURGross price for quantities from 200 pcs - 0.11 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.10 EUR
Net price for quantities from 2400 pcs - 0.08 EURGross price for quantities from 2400 pcs - 0.09 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 200 pcsCardboard = 2 400 pcsCardboard = 9 600 pcs