+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD2V107M1635MBB

Capacitor: electrolytic; THT; 100uF; 350VDC; Ø16x35.5mm; ±20%; SD


Manufacturer: SAMWHA

Manufacturer part number:
SD2V107M1635MBB
TME Symbol:
SD2V107M1635MBB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
350V DC
Body dimensions
Ø16x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
SD
Capacitor height tolerance
2mm
Height
35.5mm
Diameter
16mm
Gross weight10.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
SD2V107M1635MBB
2137 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 400 pcs - 0.53 USDGross price for quantities from 400 pcs - 0.63 USD
Net price for quantities from 800 pcs - 0.50 USDGross price for quantities from 800 pcs - 0.60 USD
Net price for quantities from 1600 pcs - 0.50 USDGross price for quantities from 1600 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 400 pcsCardboard = 1 600 pcs