+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD41

Diode: Schottky rectifying; screw type; Ufmax: 0.68V; Urmax: 35V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SD41
TME Symbol:
SD41

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
screw type
Max. forward voltage
0.68V
Max. off-state voltage
35V
Case
DO4
Load current
30A
Semiconductor structure
anode to stud
Max. forward impulse current
0.6kA
Fastening thread
10-32 UNF3A
Kind of package
bulk
Max. load current
30A
Gross weight15 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting Schottky diodes MICROCHIP TECHNOLOGY,
*
SD41
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 53.93 EURGross price for quantities from 100 pcs - 64.71 EUR