+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD700

Data logger; pressure,temperature,humidity; Display: LCD; ±0.8°C


Manufacturer: EXTECH

Manufacturer part number:
SD700
TME Symbol:
SD700

Specification

Manufacturer
EXTECH
Type of meter
data logger
Measurement
humidity, pressure, temperature
Kind of display used
LCD
Temperature measurement accuracy
±0.8°C
Humidity measuring accuracy
±4%
Humidity measuring range
10...90% RH
Temperature measuring range
0...50°C
Body dimensions
132x80x32mm
Interface
RS232
Temperature measurement resolution
0.1°C
Humidity measuring resolution
0.1% RH
Weight with battery
282g
Measuring resolution
0,1hPa
Connectors for the country
Europe, Great Britain
Display height 1
60mm
Sampling rate
5s, 10s, 30s, 60s, 120s, 300s, 600s
Standard equipment
  • 2GB SD memory card
  • power supply
Power supply
  • battery LR03 AAA 1,5V x6
Measuring instrument features
  • date and time setting possibility
  • low battery indicator
  • simultaneously displays 3 measurements
  • simultaneously measures humidity, temperature and barometric pressure
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x6
Gross weight564.8 g

WATCH VIDEO

See other products in this category: Temperature and Humidity Loggers EXTECH,
*
SD700
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 291.87 EURGross price for quantities from 1 pcs - 350.25 EUR