+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SDL800

Vibrometer; Display: LCD; 200m/s2,200mm/s,2mm; 0.01÷1kHz


Manufacturer: EXTECH

Manufacturer part number:
SDL800
TME Symbol:
SDL800

Specification

Manufacturer
EXTECH
Type of meter
vibrometer
Kind of display used
LCD
Measuring range
2mm, 200mm/s, 200m/s2
Measurement accuracy
±(5% + 2 digits)
Frequency
0.01...1kHz
Interface
RS232
Dimensions
182x73x47.5mm
Illumination
yes
Power supply
  • battery LR6 AA 1,5V x6
Standard equipment
  • hard case
  • probe
  • SD memory card
Measuring instrument features
  • automatic power-off
  • datalogging
  • HOLD function
  • low battery indicator
  • MIN/MAX function
  • option of memory card connection SD
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Gross weight1.7743 kg

WATCH VIDEO

See other products in this category: Vibrometers EXTECH,
*
SDL800
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 054.79 USDGross price for quantities from 1 pcs - 1 265.75 USD