+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SEFRAM40

Tester: electrical; LEDs; 100÷690VAC; 50/60Hz; 2mm; IP54; 0Ω÷500kΩ


Manufacturer: SEFRAM

Manufacturer part number:
SEFRAM40
TME Symbol:
SEFRAM40

Specification

Manufacturer
SEFRAM
Type of tester
electrical
Kind of display used
LEDs
Measurement
AC voltage, continuity, DC voltage
Phase-to-phase voltage range for phase sequence indication
100...690V AC
AC voltage measuring range
12V/24V/50V/120V/230V/400V/690V
DC voltage measuring range
12V/24V/50V/120V/230V/400V/690V
Frequency range of detectable voltage
50/60Hz
Probe diameter
2mm
IP rating
IP54
Operating temperature
-15...55°C
Conform to the norm
CAT III 600V EN 61010
Measuring instrument features
1-pole phase detection (without potential difference)
Body dimensions
221x61x27mm
Continuity test
0Ω...500kΩ
Power supply
  • battery LR03 AAA 1,5V x2
Gross weight230 g
EAN code3701416002028

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers SEFRAM,
*
SEFRAM40
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.11 EURGross price for quantities from 1 pcs - 39.73 EUR