+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SEFRAM70

Tester: electrical; LCD,LED; (10000); 0.09÷1kVAC; VAC: 6÷999.9V


Manufacturer: SEFRAM

Manufacturer part number:
SEFRAM70
TME Symbol:
SEFRAM70

Specification

Manufacturer
SEFRAM
Type of tester
electrical
Kind of display used
LCD, LED
Display parameters
(10000)
Measurement
AC current, AC voltage, continuity, DC voltage, resistance
Phase-to-phase voltage range for phase sequence indication
0.09...1kV AC
AC voltage measuring range
6...999.9V
AC voltage measuring accuracy
±(1.5% + 5 digit)
Bandwidth for AC voltage measurements
45...400Hz
DC voltage measuring range
7...999.9V
DC voltage measuring accuracy
±(1% + 2 digit)
AC current measuring range
0...200A
AC current measuring accuracy
±(3% + 5 digit)
Resistance measuring range
9.99...50kΩ
Continuity test
acoustic indication, optical indication, 1.8kΩ...2.7kΩ
Additional functions
torch
Test
diodes
IP rating
IP2X
Operating temperature
-15...55°C
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Standard equipment
test leads
Body dimensions
57x220x35mm
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • polarization indicator
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight1000 g
EAN code3701416002066

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers SEFRAM,
*
SEFRAM70
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 218.36 EURGross price for quantities from 1 pcs - 262.03 EUR