+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEFRAM7208

Digital multimeter; LCD; 3,5 digit (6000); 3x/s; VDC: 200mV÷600V


Manufacturer: SEFRAM

Manufacturer part number:
SEFRAM7208
TME Symbol:
SEFRAM7208

Specification

Manufacturer
SEFRAM
Type of meter
digital multimeter
Measurement
AC voltage, continuity, DC voltage, resistance
Kind of display used
LCD
Display parameters
3,5 digit (6000)
Sampling
3x/s
DC voltage measuring range
200mV...600V
DC voltage measuring accuracy
±(0.8% + 5 digit)
AC voltage measuring range
2...600V
AC voltage measuring accuracy
±(1.2% + 5 digit)
Resistance measuring range
200Ω...20MΩ
Resistance measuring accuracy
±(0.8%+3 digit)
Diode test
2V
Test
diodes
Continuity test
acoustic indication, <35Ω
Operating temperature
0...40°C
Weight with battery
200g
Conform to the norm
CAT III 600V EN 61010
Dimensions (W x H x D)
128x61x25mm
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • test leads
  • user's manual
Measuring instrument features
  • contactless voltage detector
  • HOLD function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight214.15 g

WATCH VIDEO

See other products in this category: Portable digital multimeters SEFRAM,
*
SEFRAM7208
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 41.94 USDGross price for quantities from 1 pcs - 50.32 USD