+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEFRAM7334

Digital multimeter; LCD; 3,75 digit (6000); 3x/s; VDC: 600mV,600V


Manufacturer: SEFRAM

Manufacturer part number:
SEFRAM7334
TME Symbol:
SEFRAM7334

Specification

Manufacturer
SEFRAM
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
3,75 digit (6000)
Sampling
3x/s
DC voltage measuring range
600mV/600V
DC voltage measuring accuracy
±(0.09% + 2 digit)
AC voltage measuring range
600mV/1kV
AC voltage measuring accuracy
±(1% + 5 digit)
DC current measuring range
60mA/600mA/6A/10A
DC current measuring accuracy
±(1% + 3 digit)
AC current measuring range
60mA/600mA/6A/10A
AC current measuring accuracy
±(1.5% + 3 digit)
True effective value measurement
True RMS AC+DC
Resistance measuring range
600Ω...40MΩ
Capacitance measuring range
1µF...10mF
Capacitance measuring accuracy
±(1.2%+ 2 digit)
Frequency measuring range
100Hz...100kHz
Frequency measuring accuracy
±(0.1%+2 digit)
Resistance measuring accuracy
±(0.8%+2 digit)
Diode test
0.4mA
Continuity test
acoustic indication
Operating temperature
-10...50°C
Weight with battery
460g
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
94x190x48mm
Illumination
yes
Bargraph
yes
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • test leads
  • user's manual
Measuring instrument features
  • HOLD function
  • MIN/MAX function
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight716.9 g
EAN code3701416000048

WATCH VIDEO

See other products in this category: Portable digital multimeters SEFRAM,
*
SEFRAM7334
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 175.12 EURGross price for quantities from 1 pcs - 210.14 EUR