+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SFB125

Toggle switch; Poles: 1; 230VAC; 25A; IP20; for DIN rail mounting


Manufacturer: HAGER

Manufacturer part number:
SFB125
TME Symbol:
SFB125

Specification

Manufacturer
HAGER
Type of installation accessories
toggle switch
Number of poles
1
Rated voltage
230V AC
Max. operating current
25A
IP rating
IP20
Mounting
for DIN rail mounting
Stable positions number
3
Contacts configuration
SP3T
Actuator colour
grey
Stable positions description
I-0-II
Gross weight71 g
Certificates
EAN code3250615510754
See other products in this category: Installation accessories HAGER,
*
SFB125
0 in TME stock
Net price for quantities from 1 pcs - 18.20 EURGross price for quantities from 1 pcs - 21.84 EUR
Net price for quantities from 6 pcs - 16.99 EURGross price for quantities from 6 pcs - 20.39 EUR
Net price for quantities from 12 pcs - 15.78 EURGross price for quantities from 12 pcs - 18.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.