+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SFB216

Toggle switch; Poles: 2; 230VAC; 16A; IP20; for DIN rail mounting

Manufacturer: HAGER

Manufacturer part number:
SFB216
TME Symbol:
SFB216

Specification

Manufacturer
HAGER
Type of installation accessories
toggle switch
Number of poles
2
Rated voltage
230V AC
Max. operating current
16A
IP rating
IP20
Mounting
for DIN rail mounting
Stable positions number
3
Contacts configuration
DP3T
Actuator colour
grey
Stable positions description
I-0-II
Gross weight145 g
Certificates
EAN code3250615510723
See other products in this category: Installation accessories HAGER,
*
SFB216
0 in TME stock
Net price for quantities from 1 pcs - 27.18 USDGross price for quantities from 1 pcs - 32.61 USD
Net price for quantities from 6 pcs - 25.36 USDGross price for quantities from 6 pcs - 30.43 USD
Net price for quantities from 12 pcs - 23.55 USDGross price for quantities from 12 pcs - 28.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.