+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SFL116

Toggle switch; Poles: 1; 230VAC; 16A; IP20; for DIN rail mounting

Manufacturer: HAGER

Manufacturer part number:
SFL116
TME Symbol:
SFL116

Specification

Manufacturer
HAGER
Type of installation accessories
toggle switch
Number of poles
1
Rated voltage
230V AC
Max. operating current
16A
IP rating
IP20
Mounting
for DIN rail mounting
Stable positions number
2
Contacts configuration
SPDT
Actuator colour
grey
Stable positions description
I-II
Gross weight75.01 g
Certificates
EAN code3250615510716
See other products in this category: Installation accessories HAGER,
*
SFL116
0 in TME stock
Net price for quantities from 1 pcs - 16.98 EURGross price for quantities from 1 pcs - 20.37 EUR
Net price for quantities from 6 pcs - 15.85 EURGross price for quantities from 6 pcs - 19.01 EUR
Net price for quantities from 12 pcs - 14.71 EURGross price for quantities from 12 pcs - 17.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.