+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SFL225

Toggle switch; Poles: 2; 230VAC; 25A; IP20; for DIN rail mounting


Manufacturer: HAGER

Manufacturer part number:
SFL225
TME Symbol:
SFL225

Specification

Manufacturer
HAGER
Type of installation accessories
toggle switch
Number of poles
2
Rated voltage
230V AC
Max. operating current
25A
IP rating
IP20
Mounting
for DIN rail mounting
Stable positions number
2
Contacts configuration
DPDT
Actuator colour
grey
Stable positions description
I-II
Gross weight151 g
Certificates
EAN code3250615510822
See other products in this category: Installation accessories HAGER,
*
SFL225
0 in TME stock
Net price for quantities from 1 pcs - 27.93 EURGross price for quantities from 1 pcs - 33.52 EUR
Net price for quantities from 6 pcs - 26.25 EURGross price for quantities from 6 pcs - 31.49 EUR
Net price for quantities from 12 pcs - 24.37 EURGross price for quantities from 12 pcs - 29.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.