+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SFT340

Toggle switch; Poles: 3; 230VAC; 40A; IP20; for DIN rail mounting


Manufacturer: HAGER

Manufacturer part number:
SFT340
TME Symbol:
SFT340

Specification

Manufacturer
HAGER
Type of installation accessories
toggle switch
Number of poles
3
Rated voltage
230V AC
Max. operating current
40A
IP rating
IP20
Mounting
for DIN rail mounting
Stable positions number
3
Contacts configuration
3P3T
Actuator colour
grey
Stable positions description
I-0-II
Gross weight210.63 g
Certificates
EAN code3250615510938
See other products in this category: Installation accessories HAGER,
*
SFT340
135 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 38.74 USDGross price for quantities from 1 pcs - 46.49 USD
Net price for quantities from 6 pcs - 37.07 USDGross price for quantities from 6 pcs - 44.49 USD
Net price for quantities from 12 pcs - 35.97 USDGross price for quantities from 12 pcs - 43.16 USD