+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SG444020

Relay: solid state; Ucntrl: 0÷10VDC; 40A; 115÷265VAC; SG4; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SG444020
TME Symbol:
SG444020

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
0...10V DC
Max. operating current
40A
Switched voltage
115...265V AC
Manufacturer series
SG4
Relay variant
1-phase
Body dimensions
100x73.5x39.5mm
Switching method
proportional
Operating temperature
-40...85°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight370.04 g
Certificates
EAN code3760283306066
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SG444020
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 302.70 EURGross price for quantities from 1 pcs - 363.24 EUR
Net price for quantities from 5 pcs - 243.39 EURGross price for quantities from 5 pcs - 292.06 EUR
Net price for quantities from 10 pcs - 228.17 EURGross price for quantities from 10 pcs - 273.81 EUR
Net price for quantities from 16 pcs - 212.95 EURGross price for quantities from 16 pcs - 255.54 EUR