+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SG464120

Relay: solid state; Ucntrl: 0÷5VDC; 40A; 200÷460VAC; SG4; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SG464120
TME Symbol:
SG464120

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
0...5V DC
Max. operating current
40A
Switched voltage
200...460V AC
Manufacturer series
SG4
Relay variant
1-phase
Body dimensions
100x73.5x39.5mm
Switching method
proportional
Operating temperature
-40...85°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight357 g
Certificates
EAN code3760283306028
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SG464120
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 359.82 USDGross price for quantities from 1 pcs - 431.78 USD
Net price for quantities from 5 pcs - 289.31 USDGross price for quantities from 5 pcs - 347.17 USD
Net price for quantities from 10 pcs - 271.22 USDGross price for quantities from 10 pcs - 325.47 USD
Net price for quantities from 16 pcs - 253.14 USDGross price for quantities from 16 pcs - 303.77 USD