+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SG469020

Relay: solid state; Ucntrl: 0÷10VDC; 110A; 200÷460VAC; SG4; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SG469020
TME Symbol:
SG469020

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
0...10V DC
Max. operating current
110A
Switched voltage
200...460V AC
Manufacturer series
SG4
Relay variant
1-phase
Body dimensions
100x73.5x39.5mm
Switching method
proportional
Operating temperature
-40...85°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight376.9 g
Certificates
EAN code3760283305984
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SG469020
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 698.63 EURGross price for quantities from 1 pcs - 838.36 EUR
Net price for quantities from 5 pcs - 561.71 EURGross price for quantities from 5 pcs - 674.05 EUR
Net price for quantities from 10 pcs - 526.61 EURGross price for quantities from 10 pcs - 631.94 EUR
Net price for quantities from 16 pcs - 491.50 EURGross price for quantities from 16 pcs - 589.80 EUR