+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SG469420

Relay: solid state; Icntrl: 4÷20mA; 110A; 200÷460VAC; SG4; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SG469420
TME Symbol:
SG469420

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control current
4...20mA
Max. operating current
110A
Switched voltage
200...460V AC
Manufacturer series
SG4
Relay variant
1-phase
Body dimensions
100x73.5x39.5mm
Switching method
proportional
Operating temperature
-40...85°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight410 g
Certificates
EAN code3760283305960
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SG469420
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 779.62 USDGross price for quantities from 1 pcs - 935.54 USD
Net price for quantities from 5 pcs - 626.83 USDGross price for quantities from 5 pcs - 752.19 USD
Net price for quantities from 10 pcs - 587.66 USDGross price for quantities from 10 pcs - 705.19 USD
Net price for quantities from 16 pcs - 548.48 USDGross price for quantities from 16 pcs - 658.18 USD