+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SG541020

Relay: solid state; Ucntrl: 0÷10VDC; 10A; 115÷253VAC; SG5; 1-phase

Manufacturer: CELDUC

Manufacturer part number:
SG541020
TME Symbol:
SG541020

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
0...10V DC
Max. operating current
10A
Switched voltage
115...253V AC
Manufacturer series
SG5
Relay variant
1-phase
Body dimensions
100x73.5x39.5mm
Switching method
proportional
Operating temperature
-25...85°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight378 g
Certificates
EAN code3760283305953
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SG541020
0 in TME stock
Net price for quantities from 1 pcs - 307.39 USDGross price for quantities from 1 pcs - 368.87 USD
Net price for quantities from 5 pcs - 245.92 USDGross price for quantities from 5 pcs - 295.09 USD
Net price for quantities from 10 pcs - 230.55 USDGross price for quantities from 10 pcs - 276.66 USD
No. of pieces (Multiplicity: 1)