+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SG544120

Relay: solid state; Ucntrl: 0÷5VDC; 40A; 115÷253VAC; SG5; 1-phase

Manufacturer: CELDUC

Manufacturer part number:
SG544120
TME Symbol:
SG544120

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
0...5V DC
Max. operating current
40A
Switched voltage
115...253V AC
Manufacturer series
SG5
Relay variant
1-phase
Body dimensions
100x73.5x39.5mm
Switching method
proportional
Operating temperature
-25...85°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight360 g
Certificates
EAN code3760283305922
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SG544120
0 in TME stock
Net price for quantities from 1 pcs - 335.95 USDGross price for quantities from 1 pcs - 403.14 USD
Net price for quantities from 5 pcs - 268.76 USDGross price for quantities from 5 pcs - 322.52 USD
Net price for quantities from 10 pcs - 251.97 USDGross price for quantities from 10 pcs - 302.36 USD
No. of pieces (Multiplicity: 1)