+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SG564020

Relay: solid state; Ucntrl: 0÷10VDC; 40A; 200÷440VAC; SG5; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SG564020
TME Symbol:
SG564020

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
0...10V DC
Max. operating current
40A
Switched voltage
200...440V AC
Manufacturer series
SG5
Relay variant
1-phase
Body dimensions
100x73.5x39.5mm
Switching method
proportional
Operating temperature
-25...85°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight381 g
Certificates
EAN code3760283305915
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SG564020
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 347.53 USDGross price for quantities from 1 pcs - 417.03 USD
Net price for quantities from 5 pcs - 278.01 USDGross price for quantities from 5 pcs - 333.62 USD
Net price for quantities from 10 pcs - 260.65 USDGross price for quantities from 10 pcs - 312.77 USD