+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SG564420

Relay: solid state; Icntrl: 4÷20mA; 40A; 200÷440VAC; SG5; 1-phase

Manufacturer: CELDUC

Manufacturer part number:
SG564420
TME Symbol:
SG564420

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control current
4...20mA
Max. operating current
40A
Switched voltage
200...440V AC
Manufacturer series
SG5
Relay variant
1-phase
Body dimensions
100x73.5x39.5mm
Switching method
proportional
Operating temperature
-25...85°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight360 g
Certificates
EAN code3760283305892
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SG564420
0 in TME stock
Net price for quantities from 1 pcs - 308.88 EURGross price for quantities from 1 pcs - 370.66 EUR
Net price for quantities from 5 pcs - 247.10 EURGross price for quantities from 5 pcs - 296.52 EUR
Net price for quantities from 10 pcs - 231.66 EURGross price for quantities from 10 pcs - 278.00 EUR
No. of pieces (Multiplicity: 1)