+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SGRD01006

Relay: solid state; 10A; SGR; 100x73.5x37.5mm; 8÷36VDC; 240W

Manufacturer: CELDUC

Manufacturer part number:
SGRD01006
TME Symbol:
SGRD01006

Specification

Manufacturer
CELDUC
Type of relay
solid state
Max. operating current
10A
Relay variant
1-phase, current source, reversing
Manufacturer series
SGR
Body dimensions
100x73.5x37.5mm
Switching method
instantaneous switching
Max motor power
240W
Operating temperature
-25...100°C
Supply voltage
  • 8...36V DC
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight394.6 g
Certificates
EAN code3760283306073
See other products in this category: DC Solid State Relays CELDUC,
See other products from this series.:
*
SGRD01006
0 in TME stock
Net price for quantities from 1 pcs - 345.41 USDGross price for quantities from 1 pcs - 414.49 USD
Net price for quantities from 5 pcs - 276.33 USDGross price for quantities from 5 pcs - 331.59 USD
Net price for quantities from 10 pcs - 259.06 USDGross price for quantities from 10 pcs - 310.87 USD
No. of pieces (Multiplicity: 1)