+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SGT8670500

Relay: solid state; 75A; Uswitch: 24÷520VAC; 3-phase; IP20; SGT8


Manufacturer: CELDUC

Manufacturer part number:
SGT8670500
TME Symbol:
SGT8670500

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
75A
Switched voltage
24...520V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
76.5x100x34.7mm
IP rating
IP20
Manufacturer series
SGT8
Operating temperature
-40...85°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight200 g
Certificates
EAN code3760283306851
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SGT8670500
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 242.22 EURGross price for quantities from 1 pcs - 290.66 EUR
Net price for quantities from 5 pcs - 194.75 EURGross price for quantities from 5 pcs - 233.70 EUR
Net price for quantities from 10 pcs - 182.58 EURGross price for quantities from 10 pcs - 219.09 EUR
Net price for quantities from 16 pcs - 170.40 EURGross price for quantities from 16 pcs - 204.48 EUR