+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SGT8690500

Relay: solid state; 125A; Uswitch: 24÷520VAC; 3-phase; IP20; SGT8


Manufacturer: CELDUC

Manufacturer part number:
SGT8690500
TME Symbol:
SGT8690500

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
125A
Switched voltage
24...520V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
76.5x100x34.7mm
IP rating
IP20
Manufacturer series
SGT8
Operating temperature
-40...85°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight294.9 g
Certificates
EAN code3760283306837
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SGT8690500
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 303.83 EURGross price for quantities from 1 pcs - 364.60 EUR
Net price for quantities from 5 pcs - 247.84 EURGross price for quantities from 5 pcs - 297.40 EUR
Net price for quantities from 10 pcs - 233.84 EURGross price for quantities from 10 pcs - 280.61 EUR