+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SGT8698500

Relay: solid state; 125A; Uswitch: 24÷520VAC; 3-phase; IP20; SGT8

Manufacturer: CELDUC

Manufacturer part number:
SGT8698500
TME Symbol:
SGT8698500

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
24...255V AC
Max. operating current
125A
Switched voltage
24...520V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
76.5x100x34.7mm
IP rating
IP20
Manufacturer series
SGT8
Operating temperature
-40...85°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight295.1 g
Certificates
EAN code3760283306820
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SGT8698500
0 in TME stock
Net price for quantities from 1 pcs - 321.14 EURGross price for quantities from 1 pcs - 385.37 EUR
Net price for quantities from 5 pcs - 256.91 EURGross price for quantities from 5 pcs - 308.29 EUR
Net price for quantities from 10 pcs - 240.86 EURGross price for quantities from 10 pcs - 289.03 EUR
No. of pieces (Multiplicity: 1)