+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SGT8858200

Relay: solid state; 50A; Uswitch: 24÷640VAC; 3-phase; IP20; SGT8


Manufacturer: CELDUC

Manufacturer part number:
SGT8858200
TME Symbol:
SGT8858200

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
24...255V AC
Max. operating current
50A
Switched voltage
24...640V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
76.5x100x34.7mm
IP rating
IP20
Manufacturer series
SGT8
Operating temperature
-40...85°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight283.66 g
Certificates
EAN code3760283306783
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SGT8858200
5 in TME stock
Net price for quantities from 1 pcs - 205.42 EURGross price for quantities from 1 pcs - 246.51 EUR
Net price for quantities from 5 pcs - 164.34 EURGross price for quantities from 5 pcs - 197.21 EUR
Net price for quantities from 10 pcs - 154.07 EURGross price for quantities from 10 pcs - 184.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.