+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SGT8879200

Relay: solid state; 75A; Uswitch: 24÷640VAC; 3-phase; IP20; SGT8

Manufacturer: CELDUC

Manufacturer part number:
SGT8879200
TME Symbol:
SGT8879200

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
75A
Switched voltage
24...640V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
76.5x100x34.7mm
IP rating
IP20
Manufacturer series
SGT8
Operating temperature
-40...85°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight200 g
Certificates
EAN code3760283306769
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SGT8879200
0 in TME stock
Net price for quantities from 1 pcs - 266.79 USDGross price for quantities from 1 pcs - 320.14 USD
Net price for quantities from 5 pcs - 213.43 USDGross price for quantities from 5 pcs - 256.11 USD
Net price for quantities from 10 pcs - 200.09 USDGross price for quantities from 10 pcs - 240.11 USD
No. of pieces (Multiplicity: 1)