+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

22310216

Connector: terminal block; power supply; 32A; 400V; white; D: 18mm


Manufacturer: SIMET

Manufacturer part number:
22310216
TME Symbol:
SI-310

Specification

Manufacturer
SIMET
Type of connector
terminal block
Connector family
power supply
Current rating
32A
Rated voltage
0.4kV
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Colour
white
Body material
polyamide
Mounting hole diameter
3.2mm
Depth
18mm
Length
106mm
Wire cross-section
4mm2
Number of ways
12
Number of terminals
24
Conform to the norm
CE
Height
16.8mm
Connectors features
may be easily broken into smaller fragments
Contacts pitch
9mm
Stripped wire length
6mm
Operating temperature
-25...85°C
Dimensions
Gross weight31.4 g
See other products in this category: Terminal blocks SIMET,
*
22310216
41 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 5.17 USD
Net price for quantities from 10 pcs - 3.98 USDGross price for quantities from 10 pcs - 4.78 USD
Net price for quantities from 20 pcs - 3.73 USDGross price for quantities from 20 pcs - 4.48 USD
Net price for quantities from 100 pcs - 3.49 USDGross price for quantities from 100 pcs - 4.18 USD
Packaging method by the manufacturer:Cardboard = 100 pcs