+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2-10640-Z1G0D

Module: GPS; ±2.5m; GPS; -165dBm; 2.8÷4.3VDC; 115200bps; ±0.1m/s


Manufacturer: SIMCOM

Manufacturer part number:
S2-10640-Z1G0D
TME Symbol:
SIM68E-11

Specification

Manufacturer
SIMCOM
Type of communications module
GPS
Position determination accuracy
±2.5m
Transmission
GPS
Receiver sensitivity
-165dBm
Transfer rate
115.2kbps
Velocity measuring accuracy
±0.1m/s
GPS features
Galileo
Time to first fix
cold start <28s
Mounting
SMD
Dimensions
13x15x2.3mm
Operating temperature
-40...85°C
Supply voltage
  • 2.8...4.3V DC
Interface
  • GPIO
  • PPS
  • UART
Gross weight0.882 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GNSS (GPS) modules SIMCOM,
*
S2-10640-Z1G0D
37 in TME stock
Net price for quantities from 1 pcs - 12.79 EURGross price for quantities from 1 pcs - 15.35 EUR
Net price for quantities from 3 pcs - 11.67 EURGross price for quantities from 3 pcs - 14.00 EUR
Net price for quantities from 10 pcs - 10.72 EURGross price for quantities from 10 pcs - 12.86 EUR
Net price for quantities from 25 pcs - 9.94 EURGross price for quantities from 25 pcs - 11.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 50 pcs