+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

S2-105ZC

Module: GPS; ±2.5m; GPS; -165dBm; 2.8÷4.3VDC; 9600bps; ±0.1m/s; SMD


Manufacturer: SIMCOM

Manufacturer part number:
S2-105ZC
TME Symbol:
SIM68M

Specification

Manufacturer
SIMCOM
Type of communications module
GPS
Position determination accuracy
±2.5m
Transmission
GPS
Receiver sensitivity
-165dBm
Transfer rate
9.6kbps
Velocity measuring accuracy
±0.1m/s
GPS features
Galileo
Time to first fix
cold start <28s
Mounting
SMD
Dimensions
10.1x9.7x2.5mm
Operating temperature
-40...85°C
Supply voltage
  • 2.8...4.3V DC
Interface
  • PPS
  • UART
Gross weight0.528 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GNSS (GPS) modules SIMCOM,
*
S2-105ZC
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.51 USDGross price for quantities from 1 pcs - 13.81 USD
Net price for quantities from 3 pcs - 10.51 USDGross price for quantities from 3 pcs - 12.61 USD
Net price for quantities from 10 pcs - 8.91 USDGross price for quantities from 10 pcs - 10.69 USD
Net price for quantities from 25 pcs - 8.10 USDGross price for quantities from 25 pcs - 9.72 USD
Packaging method by the manufacturer:Tray = 50 pcs