+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31040008

Enclosure: junction box; Ø: 68mm; plaster embedded; Kit: screws

Manufacturer: SIMET

Manufacturer part number:
31040008

Alternative designations: 31 040 008

TME Symbol:
SIMET-31040008

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
68mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
Kit contents
screws
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Depth
45.5mm
Gross weight23.15 g
Certificates
EAN code5907813237645
See other products in this category: Junction boxes SIMET,
*
31040008
200 in TME stock
Net price for quantities from 2 pcs - 1.00 USDGross price for quantities from 2 pcs - 1.21 USD
Net price for quantities from 50 pcs - 0.95 USDGross price for quantities from 50 pcs - 1.14 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 1.05 USD
No. of pieces (Multiplicity: 2)
Packaging method by the manufacturerCardboard = 100 pcs