+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

31074008

Enclosure: junction box; Ø: 68mm; plaster embedded; Kit: screws


Manufacturer: SIMET

Manufacturer part number:
31074008

Alternative designations: 31 074 008

TME Symbol:
SIMET-31074008

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
68mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
Kit contents
screws
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Depth
58.5mm
Gross weight26.42 g
Certificates
EAN code5907813236693
See other products in this category: Junction boxes SIMET,
*
31074008
655 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.87 EURGross price for quantities from 1 pcs - 1.04 EUR
Net price for quantities from 36 pcs - 0.73 EURGross price for quantities from 36 pcs - 0.88 EUR
Net price for quantities from 75 pcs - 0.70 EURGross price for quantities from 75 pcs - 0.83 EUR