+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

32042203

Enclosure: junction box; X: 120mm; Y: 120mm; Z: 45mm; polyamide; blue


Manufacturer: SIMET

Manufacturer part number:
32042203

Alternative designations: 32 042 203

TME Symbol:
SIMET-32042203

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
120mm
Dimension Y
120mm
Dimension Z
45mm
Mounting
plaster embedded
Enclosure material
polyamide
Body colour
blue
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Gross weight89.43 g
Certificates
EAN code5907813213816
See other products in this category: Junction boxes SIMET,
*
32042203
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.61 USDGross price for quantities from 1 pcs - 6.73 USD
Net price for quantities from 5 pcs - 5.26 USDGross price for quantities from 5 pcs - 6.31 USD
Net price for quantities from 10 pcs - 4.91 USDGross price for quantities from 10 pcs - 5.89 USD