+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

32092203

Enclosure: junction box; X: 68mm; Y: 140mm; Z: 63mm; polyamide; IP30


Manufacturer: SIMET

Manufacturer part number:
32092203

Alternative designations: 32 092 203

TME Symbol:
SIMET-32092203

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
68mm
Dimension Y
140mm
Dimension Z
63mm
Mounting
plaster embedded
Enclosure material
polyamide
IP rating
IP30
Body colour
blue
Manufacturer series
MULTIBOX 2
Kit contents
screws
Flammability rating
UL94V-0
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Gross weight91 g
Certificates
EAN code5907813224850
See other products in this category: Junction boxes SIMET,
See other products from this series.:
*
32092203
32 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 15 pcs - 2.77 USDGross price for quantities from 15 pcs - 3.32 USD
Net price for quantities from 37 pcs - 2.58 USDGross price for quantities from 37 pcs - 3.09 USD