+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

32273003

Enclosure: junction box; Ø: 68mm; plaster embedded; polyamide


Manufacturer: SIMET

Manufacturer part number:
32273003

Alternative designations: 32 273 003

TME Symbol:
SIMET-32273003

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
68mm
Mounting
plaster embedded
Enclosure material
polyamide
IP rating
IP30
Flammability rating
UL94V-0
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Depth
46mm
Gross weight25.18 g
Certificates
EAN code5907813221170
See other products in this category: Junction boxes SIMET,
*
32273003
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.68 EURGross price for quantities from 1 pcs - 3.22 EUR
Net price for quantities from 6 pcs - 2.52 EURGross price for quantities from 6 pcs - 3.01 EUR
Net price for quantities from 12 pcs - 2.35 EURGross price for quantities from 12 pcs - 2.82 EUR
Packaging method by the manufacturer:Cardboard = 12 pcs