+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

32277006

Mounting plate; X: 110mm; Y: 110mm; Z: 8mm; white


Manufacturer: SIMET

Manufacturer part number:
32277006

Alternative designations: 32 277 006

TME Symbol:
SIMET-32277006

Specification

Manufacturer
SIMET
Type of enclosures accessories
mounting plate
Dimension X
110mm
Dimension Y
110mm
Dimension Z
8mm
Body colour
white
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Kit contents
  • assembly pins
  • screws
Gross weight111.34 g
Certificates
EAN code5907813222139
See other products in this category: Junction boxes SIMET,
*
32277006
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.86 USDGross price for quantities from 1 pcs - 8.23 USD
Net price for quantities from 3 pcs - 6.43 USDGross price for quantities from 3 pcs - 7.72 USD
Net price for quantities from 5 pcs - 6.00 USDGross price for quantities from 5 pcs - 7.20 USD