+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32322203

Enclosure: junction box; X: 68mm; Y: 139mm; Z: 45mm; polyamide; IP30


Manufacturer: SIMET

Manufacturer part number:
32322203

Alternative designations: 32 322 203

TME Symbol:
SIMET-32322203

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
68mm
Dimension Y
139mm
Dimension Z
45mm
Mounting
plaster embedded
Enclosure material
polyamide
IP rating
IP30
Body colour
blue
Manufacturer series
MULTIBOX K
Flammability rating
UL94V-0
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Gross weight57.85 g
Certificates
EAN code5907813231384
See other products in this category: Junction boxes SIMET,
See other products from this series.:
*
32322203
35 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.22 EURGross price for quantities from 1 pcs - 2.66 EUR
Net price for quantities from 20 pcs - 2.08 EURGross price for quantities from 20 pcs - 2.50 EUR
Net price for quantities from 40 pcs - 1.94 EURGross price for quantities from 40 pcs - 2.33 EUR