+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

32324203

Enclosure: junction box; X: 68mm; Y: 210mm; Z: 45mm; polyamide; IP30


Manufacturer: SIMET

Manufacturer part number:
32324203

Alternative designations: 32 324 203

TME Symbol:
SIMET-32324203

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
68mm
Dimension Y
210mm
Dimension Z
45mm
Mounting
plaster embedded
Enclosure material
polyamide
IP rating
IP30
Body colour
blue
Manufacturer series
MULTIBOX K
Flammability rating
UL94V-0
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Gross weight95.12 g
Certificates
EAN code5907813231391
See other products in this category: Junction boxes SIMET,
See other products from this series.:
*
32324203
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.92 EURGross price for quantities from 1 pcs - 4.70 EUR
Net price for quantities from 12 pcs - 3.67 EURGross price for quantities from 12 pcs - 4.41 EUR
Net price for quantities from 25 pcs - 3.43 EURGross price for quantities from 25 pcs - 4.11 EUR