+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32334203

Enclosure: junction box; Ø: 68mm; plaster embedded; polyamide


Manufacturer: SIMET

Manufacturer part number:
32334203

Alternative designations: 32 334 203

TME Symbol:
SIMET-32334203

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
68mm
Mounting
plaster embedded
Enclosure material
polyamide
IP rating
IP30
Kit contents
screws
Flammability rating
UL94V-0
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Depth
81mm
Gross weight40.11 g
Certificates
EAN code5907813235405
See other products in this category: Junction boxes SIMET,
*
32334203
68 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.51 EURGross price for quantities from 1 pcs - 1.81 EUR
Net price for quantities from 30 pcs - 1.42 EURGross price for quantities from 30 pcs - 1.70 EUR
Net price for quantities from 60 pcs - 1.32 EURGross price for quantities from 60 pcs - 1.59 EUR
Packaging method by the manufacturer:Cardboard = 60 pcs